Manufacturer Part #
FS5700SPLT2B2M2QE
FS5700 Series SPDT PCB Pins High Actuation Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch FS5700SPLT2B2M2QE - Technical Attributes
Attributes Table
| Rated Voltage: | 9V |
| Contact Current-Max: | 1A |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Insulation Resistance: | 100MΩ |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | PC Pin |
| Operating Temperature: | -10°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
270+
$3.83
Product Variant Information section
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
Panel Mount