text.skipToContent text.skipToNavigation

Manufacturer Part #

G3B15AB-S-XA

G3B Series Mini SPDT On-Momentary Gull Wing Surface Mount Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches G3B15AB-S-XA - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Round Plunger
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The G3B Series Mini SPDT On-Momentary Gull Wing Surface Mount Push Button Switch. Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 gram makes these switches ideal for handheld equipment. Tape-reel and stick-tube packaging allow rapid automated placement of surface mount devices. Heat resistant resin used for housing, base, and plunger allows vapor phase and infrared convection reflow soldering.

Combination of design features achieves total seal and allows automated processing techniques, including flux cleaning procedures: one-piece bushing and housing, rubber seals surrounding actuator and base, epoxy at joint of case and base, and molded-in, epoxy-sealed terminals. Award-winning STC contact mechanism with benefi ts unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. (Additional STC details in Terms & Acronyms; see Supplement section.) Gull-wing terminals provide mechanical stability during soldering and simplifi ed solder joint inspection. Coplanarity: all considered surfaces must lie between two parallel planes that are a maximum distance apart of .0059” (0.15 mm).

Specifications:

  • Electrical Capacity (Resistive Load)
    • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Other Ratings
    • Contact Resistance: 80 milliohms maximum
    • Insulation Resistance: 500 megohms minimum @ 500 V DC
    • Dielectric Strength: 500 V AC minimum for 1 minute minimum
    • Mechanical Life: 50,000 operations minimum
    • Electrical Life: 50,000 operations minimum
  • Materials & Finishes
    • Actuator: Polyphenylene sulfide
    • Case: Polyphenylene sulfide
    • Sealing Rings: Nitrile butadiene rubber
    • Movable Contacts: Phosphor bronze with gold plating
  • Environmental Data
    • Operating Temperature Range: –30°C through +85°C (–22°F through +185°F)
    • Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
  • Processing
    • Soldering: Reflow Soldering recommended
    • Cleaning: Automated cleaning

View the G3B series push button switch

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
3
$10.64
5
$10.59
20
$10.44
30
$10.40
75+
$10.25
Product Variant Information section