text.skipToContent text.skipToNavigation

Manufacturer Part #

LC2259EENP

LC Series SPDT Latching Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LC2259EENP - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 300mA
Switch Operation: Latching
Circuitry: SPDT
Insulation Resistance: 100MΩ
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -20°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1400
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
40
$0.575
100
$0.565
200
$0.555
400
$0.545
1,000+
$0.525
Product Variant Information section