text.skipToContent text.skipToNavigation

Manufacturer Part #

PA514C

PA5 Series SP Off-Momentary Snap-In Through Hole Durable Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PA514C - Technical Attributes
Attributes Table
Contact Current-Max: 16A
Switch Operation: Off-Mom
Circuitry: SP
Illumination Color: No
Actuator Style: Plunger
Termination Style: Snap-In
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
20
$1.14
40
$1.13
100
$1.12
200
$1.11
400+
$1.08
Product Variant Information section