text.skipToContent text.skipToNavigation

Manufacturer Part #

PBH2UOANAG1RWHT

PBH Series DPDT On-Momentary PC Through Hole Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PBH2UOANAG1RWHT - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
20
$1.26
40
$1.25
100
$1.23
200
$1.22
400+
$1.20
Product Variant Information section