Manufacturer Part #
PBH6UEENAG1RBLK
PBH Series On-On 100mA 30V -20°C ~ 70°C Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PBH6UEENAG1RBLK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PBH6UEENAG1RBLK - Technical Attributes
Attributes Table
| Rated Voltage: | 30V |
| Contact Current-Max: | 100mA |
| Switch Operation: | On-On |
| Circuitry: | 6PDT |
| Cap Color: | Black |
| Actuator Style: | Round |
| Operating Temperature: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.59
25
$1.57
50
$1.55
150
$1.53
300+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole