Manufacturer Part #
PN12SHNA03QE
PN Series SPDT 200 mA 30 V Through Hole Right Angle Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:910 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K PN12SHNA03QE - Technical Attributes
Attributes Table
| Contact Current-Max: | 200mA |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Illumination Color: | White |
| Actuator Style: | Plunger |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
910+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
910 per Tray
Mounting Method:
PCB Mount