text.skipToContent text.skipToNavigation

Manufacturer Part #

PP1-FB7-2D2

PP1 Series SPDT Push Pull Rated to 1 HP PushButton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PP1-FB7-2D2 - Technical Attributes
Attributes Table
Contact Current-Max: 16A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: White
Actuator Style: Round
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,670.00
USD
Quantity
Unit Price
1,000+
$2.67
Product Variant Information section