text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6F240SS-321

Pushbutton Switches 0-2A 48VDC Off (On) 16mm Stnlss Flat

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV6F240SS-321 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1000MΩ
Illumination Color: Orange
Cap Color: Silver
Actuator Style: Round
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.80
USD
Quantity
Unit Price
40
$8.87
80+
$8.77
Product Variant Information section