text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8100B1M1CEBLKYELNIL

RP Series SPST Momentary Black Snap-In Non-Illuminated Yellow Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP8100B1M1CEBLKYELNIL - Technical Attributes
Attributes Table
Contact Current-Max: 125mA
Switch Operation: Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Round Button
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.00
USD
Quantity
Unit Price
50
$3.19
100
$3.15
150
$3.13
200
$3.12
250+
$3.08
Product Variant Information section