text.skipToContent text.skipToNavigation

Manufacturer Part #

UB15SKW035F-JF

UB Series SPDT On (On) Square Mount Straight PC Green LED Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB15SKW035F-JF - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Green
Actuator Style: Square Button
Termination Style: Straight PC
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.52
USD
Quantity
Unit Price
3
$9.84
5
$9.79
20
$9.66
30
$9.62
75+
$9.48
Product Variant Information section