text.skipToContent text.skipToNavigation

Manufacturer Part #

7101J2V3BE2

7000 Series SPDT On-On 20 V Black Paddle Actuator PC Pins Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7101J2V3BE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPST
Current Rating: 0.4A
Termination Style: V-Bracket
Contact Material: Gold
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Lever
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.36mm x W  9.27mm x H  32.32mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.16
USD
Quantity
Unit Price
36
$8.88
72+
$8.78
Product Variant Information section