text.skipToContent text.skipToNavigation

Manufacturer Part #

D102J12B205PQA

S Series SPST On-None-Off 4 A Snap In Miniature Black Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
C&K D102J12B205PQA - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 4A
Termination Style: Snap-In
Contact Material: Silver
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.32
USD
Quantity
Unit Price
36
$4.37
72
$4.32
108
$4.29
144
$4.27
180+
$4.21
Product Variant Information section