text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966FBLKWHTEF

R1966 Series Illuminated Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1966FBLKWHTEF - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,330.00
USD
Quantity
Unit Price
1,000+
$1.33
Product Variant Information section