Manufacturer Part #
RA1113112R
RA1 Series SPST Off-On Black White Markings Quick Connect Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RA1113112R - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 500MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +55°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
200
$0.35
400
$0.34
1,000
$0.335
2,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount