Manufacturer Part #
RBW2ABLKBLKFF0
RBW2 Series Black DPST Off-On 16 A 125 V Non Illuminated Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RBW2ABLKBLKFF0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch RBW2ABLKBLKFF0 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
36
$4.57
72
$4.52
108
$4.49
144
$4.47
180+
$4.40
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Mounting Method:
Panel Mount