text.skipToContent text.skipToNavigation

Manufacturer Part #

500SSP1S3M7REA

500 Series 0.4 VA 20 V SPDT On-None-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500SSP1S3M7REA - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000Ω
Contact Resistance: 10mΩ
Contact Material: Gold
Contact Plating: Gold
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
315
Multiple Of:
63
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$699.30
USD
Quantity
Unit Price
10
$2.35
25
$2.32
50
$2.30
125
$2.27
250+
$2.22
Product Variant Information section