text.skipToContent text.skipToNavigation

Manufacturer Part #

SS12SBP4

SS Series Ultra Mini SPDT On-None-On Top Actuated Thru Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SS12SBP4 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.00
USD
Quantity
Unit Price
100
$2.79
200+
$2.74
Product Variant Information section