Manufacturer Part #
TS01CBE
TS Series Tiny SPDT On-None-On Through Hole Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
C&K TS01CBE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
C&K TS01CBE - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Current-Max: | 3A |
| Contact Material: | Gold |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The TS series from C&K is a perfect slide switch solution for test and measurement equipment and other hand held devices requiring a small footprint slide switch solution.
TS in C&K talk stands for Tiny Switch, so as you might expect the package size is compact (see data sheet in the download center for physical dimensions).
With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the TS Series of slide switches.
Rated up to 3 Amps, the TS series is compatible with bottom wash cleaning processes thanks to the epoxy terminal seal (part numbers ending in F). The TS series offers Single Pole Single Throw and Double Throw operation solutions with either right angle or straight PCB through hole or wire wrap termination. A choice of contact material is also possible with the TS series.
The TS01CBE offers a Single Pole, Double Throw (SPDT) switch operation providing a On-None-On function (2 positions). The TS01CBE is rated to a maximum of 3 amps. Termination comes in the form of straight gold contacts for through hole mounting.
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole