Manufacturer Part #
DB1C-B1AA
SPDT On-MOM Round Pin Plunger Quick Connect Subminiature Snap Action Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics DB1C-B1AA - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Pushbutton |
| Operating Force: | 150gf |
| Contact Current-Max: | 5A |
| Termination Style: | Quick Connect |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Chassis Mount