text.skipToContent text.skipToNavigation

Manufacturer Part #

TS0101F020P

TS Series Sub Mini vertical & right angle pc pin termination Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
E-Switch TS0101F020P - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Standard
Operating Force: 20gf
Contact Current-Max: 0.3A
Termination Style: Vertical / PC Through Hole
Mounting Method: Through Hole
Features & Applications

The TS series subminiature snap action switch comes with a vertical, left angle or right angle PC pin termination.

Features:

  • Sub miniature snap action switch
  • Vertical and right angle pc pin termination

Applications:

  • Security/detection
  • Appliance
  • Instrumentation
  • Power tools
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
1,000+
$0.57
Product Variant Information section