text.skipToContent text.skipToNavigation

Référence fabricant

KSC243JLFG

KSC Series Sealed SPST 3 N / 4 N J Bend Surface Mount Tactile Switch

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Code de date: 2515
Product Specification Section
C&K KSC243JLFG - Caractéristiques techniques
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 3N
Contact Material: Gold
Operating Force: 380gf
Contact Plating: Gold
Actuator Style: Soft
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  6.8mm x W  6.2mm
Méthode de montage : Surface Mount
Fonctionnalités et applications
C&K Components has established a position of leadership in the switch industry through providing one of the broadest lines of high quality switches backed up by a superior level of customer service.

The KSC Series from C&K is a sealed tactile switch for surface mount applications.  The KSC series has offers a positive tactile feeling with a momentary actuation function.  This switch series is available with a range of six actuator forces over five actuator types and heights. 

The KSC is available with either gold or silver contact materials.  This switch can also fit any SMT application with the variety of terminations: J bend, Gull Wing and Right Angle are all readily available.

The KSC Series switch is ideal for a multitude of applications, including:

  • Automotive
  • Handheld
  • Industrial
  • Network infrastructure applications 
The KSC243J LFS is a sealed tactile switch with a soft 3.5 mm actuator.  The operating force is 300-400 g.  The KSC243J LFS comes with gold contact material and has a J bend termination style. 
Pricing Section
Stock global :
4 000
États-Unis:
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
490,00 $
USD
Quantité
Prix unitaire
2 000+
$0.245