Manufacturer Part #
TL3302AF130QJ
TL3300 Series SPST 130 g 4.3 mm Top Actuated Rectangular SMT Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL3302AF130QJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3302AF130QJ - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 12V |
| Current Rating: | 0.05A |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 130gf |
| Actuator Style: | Top Actuator |
| Termination Style: | J-Lead |
| Operating Temperature: | -20°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,800+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount