text.skipToContent text.skipToNavigation

Manufacturer Part #

TL4100AF240QG

TL4100 Series Right Angle Edge Mounted Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
E-Switch TL4100AF240QG - Technical Attributes
Attributes Table
Actuation Force: 2.4N
Actuator Style: Side Actuated
Termination Style: Gull Wing
Dimension: L  6.2mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,180.00
USD
Quantity
Unit Price
2,000+
$0.53
Product Variant Information section