text.skipToContent text.skipToNavigation

Manufacturer Part #

100DP1T1B3M2QE

100-DP1 Series DPDT On-None-On Position Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100DP1T1B3M2QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Actuator Type: Toggle
Termination Style: Solder
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
10
$2.34
25
$2.31
50
$2.28
125
$2.25
250+
$2.20
Product Variant Information section