text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP3T1B1M2QE

100 Series SPDT On-Off-On Without Hardware Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 100SP3T1B1M2QE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 250VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Actuator Type: Toggle
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,240
Factory Lead Time:
11 Weeks
Minimum Order:
540
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.60
USD
Quantity
Unit Price
108
$1.73
216
$1.72
324
$1.71
432+
$1.69