text.skipToContent text.skipToNavigation

Manufacturer Part #

7201P3HZQE

7000 Series DPDT ON None ON Flat Lever Solder Lug 5 A Miniature Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7201P3HZQE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Lever
Bushing Style: Flat
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,358.00
USD
Quantity
Unit Price
100+
$13.58
Product Variant Information section