text.skipToContent text.skipToNavigation

Manufacturer Part #

9221SH3Z4QD

9000 Series DPDT On-On Quick Connect Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 9221SH3Z4QD - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Toggle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
2200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,459.20
USD
Quantity
Unit Price
40+
$43.24
Product Variant Information section