text.skipToContent text.skipToNavigation

Manufacturer Part #

E107SYZQE

E Series Sealed Miniature Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E107SYZQE - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Features & Applications

The E107SYZQE is a E Series Mini SPDT On-Off-Momentary Solder Lug Through Hole Sealed Miniature Toggle Switches.

Features:

  • Typical Applications
  • Sealed against solder and cleaning process contaminants
  • UL 94V-0 Nylon case and bushing
  • Multi-positions
  • ESD protection available

Applications:

  • Telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$796.00
USD
Quantity
Unit Price
100+
$7.96
Product Variant Information section