Manufacturer Part #
S32
S Series 3PDT On-None-On Solder Lug Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
NKK Switches S32 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Changes & Upgrades to Specific Models of S Series Toggles, LW & SW Series Rockers & SB Series PushbuttonsThere will be revisions to the design of specific S Series Toggles, LW and SW Series Rockers, and SB Series Pushbuttons. The changes support NKK?s ongoing efforts toward reducing the presence of substances that may be of environmental concern, and to further establish supply stability of products. Standard and custom products of each series will be effected, but will not alter their quality or performance.Description of Change:Material of Switch CaseSwitch Case ColorMethod of Identification on CasePlating on Switch Contact and RivetPlating on Coil SpringMaterial of Actuator BlockAssistant PlateInsulating PlateReduction of Substances with Environmental ConcernContact Resistance Measuring Conditions
Part Status:
NKK Switches S32 - Technical Attributes
| Switch Operation: | On-None-On |
| Circuitry: | 3PDT |
| Contact Material: | Silver Over Brass |
| Actuator Type: | Toggle |
| Bushing Style: | Threaded |
| Mounting Method: | Panel Mount |
Features & Applications
Materials & Finishes:
- Toggle:Brass with chrome plating
- Bushing:Brass with chrome or nickel plating
- Case:Melamine phenol
- Terminals:Brass with tin plating
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Panel Mount