text.skipToContent text.skipToNavigation

Manufacturer Part #

THD1348HE

THD Series 134x134x38mm 490 CFM 48 V DC Fan W/PWM Control, Speed Sensor (Tach)

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta THD1348HE - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 490CFM
Noise: 82dBA
Voltage Rating: 48V
Rated Power: 240W
RPM: 12500RPM
No of Terminals: 3
Material Frame: Aluminum
Operating Temp Range: -10°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
112
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,278.24
USD
Quantity
Unit Price
1
$96.36
2
$94.95
3
$94.14
4
$93.57
5+
$91.77
Product Variant Information section