text.skipToContent text.skipToNavigation

Manufacturer Part #

12.60119

KX–7T Series 10.0 MHz 12 pF -40° ~ +85°C Crysta

ECAD Model:
Mfr. Name: Geyer Electronic
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Geyer Electronic 12.60119 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 180Ω
Drive Level: 200µW
Aging (First Year): ±2ppm
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
16,680
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section