text.skipToContent text.skipToNavigation

Manufacturer Part #

CS325S33333300ABJT

CS325S Series 33.3333 MHz ±30ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CITIZEN FINEDEVICE CS325S33333300ABJT - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 33.3333MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.00
USD
Quantity
Unit Price
3,000+
$0.445
Product Variant Information section