text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-245.7-12-33Q-JES-TR

CRYSTAL 24.576MHZ 12PF SMD

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-245.7-12-33Q-JES-TR - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 24.576MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -55°C to +125°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: 3.20 x 2.50 x 0.80 mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
3,000+
$0.42
Product Variant Information section