text.skipToContent text.skipToNavigation

Manufacturer Part #

1-148059-5

96 Position 3 Row 2.54 mm Pitch Receptacle Press-Fit Type C Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2622
Product Specification Section
TE Connectivity 1-148059-5 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,412.00
USD
Quantity
Unit Price
150+
$14.02