Manufacturer Part #
EBA36DTMH
72 Position ( 2 x 36 ) 3.18 mm Center Right Angle Dual Readout Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Sullins EBA36DTMH - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Sullins EBA36DTMH - Technical Attributes
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 72 |
| Pitch: | 3.18 mm |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Features & Applications
Sullins offers .125" contact center edgecard connector. Parts are offered in .431” or .610” profile. Available in 2 row or half loaded, in many position sizes between 6 to 50 contacts per row, with or without mounting ears. Sullins offers full bellows, hairpin, or loop bellows depending on profile.
Sullins manufactures edgecard connectors for use in dip solder applications, straight tails offer .140”, .200” or .250” row spacing in .431” profile and .250 in .610” profile. For right angle .156” row spacing in .431” profile and .150” or .200” in .610” profile contact. Sullins also offers wire wrap and card extender bend for straddle mount.
Standard material for housing is manufactured in blue PBT. Sullins also offer alternate materials for applications that require longer processing time. Contact material used is Phosphor Bronze. Many plating options to choose from that meet Rohs compliant standards.
Parts can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC depending on material.
EBA36DTMH is a dual row 36 position, 72 contacts total, edgecard .610” profile on .125” contact centers, right angle .025” square dip solder termination with mounting ears.
Insulator material PBT used in applications that require maximum operating temperature 125°C with processing temperature 260°C, for 10 seconds maximum. Loop Bellow contacts plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate. Tail length is .250” from side of body after bend with .150” row spacing.
Further details of EBA36DTBH can be reviewed on Sullins catalog pages in the download center.
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole