text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DCAN

20 Position ( 2 x 10) 2.54 mm Center Right Angle Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DCAN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The EBC10DCAN is a part of EBC series connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260°C FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 20 Total Contacts
  • Dual Readout
  • .100" long, .025” [.64mm] Square Dip Solder, Right Angle , Hairpin Bellow
  • -S189 Modification Right Angle with .200" row spacing
  • Accommodates .062” ± .008” [1.57 ± .20] PCB
  • Current Rating: 3 Amps per Contact
  • Voltage Drop: 30 Milli Volts at Rated Current
  • Molded-in Key available In-between or in Contact Key
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.40
USD
Quantity
Unit Price
10
$3.14
25
$3.10
75
$3.06
150
$3.03
400+
$2.95
Product Variant Information section