text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DRXI

20 Position ( 2 x 10) 2.54 mm Center Dip Solder Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DRXI - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$80.25
USD
Quantity
Unit Price
1
$3.29
15
$3.21
40
$3.17
125
$3.12
300+
$3.03
Product Variant Information section