text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10MMWD

20 Position ( 2 x 10 ) 2.54 mm Center Dip Solder Flush Mount Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10MMWD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Header/Plug
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Flush Mount
Features & Applications

Sullins offers .100" contact center male edgecard.  Part can be used as an alternative to PCB and can mate with Sullins .431” or .610” profile edgecard.  Available in 2 row, in lengths of 4 to 60 contacts per row, with or without mounting ears, depending on # of contacts per row. 

Sullins manufactures male edgecard for use in dip solder applications, in straight with .200” row spacing or right angle includes .150” or .200” row spacing contact terminations.  Sullins also offers wire wrap and card extender bend for straddle mount.  There is a variety of contact option lengths to choose from or can request custom length if prefer. 

Standard material for housing is manufactured in blue PBT.  We also offer in PA9T for applications that requires longer processing time.  Contact material used is Phosphor Bronze.  There are 3 plating options to choose from that meet Rohs compliant standards. 

Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC.

EBC10MMWD is a dual row 10 position, 20 contacts total, male edgecard, .100” contact centers, straight dip solder termination with mounting ears.

Insulator material PBT used in applications that require processing temperature 260°C, for 10 seconds maximum.  Contacts are .025” square, plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate.  Tail length .125” with .200” row spacing.

Further details of EBC10MMWD can be reviewed on Sullins drawing or catalog pages in the download center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$29.70
USD
Quantity
Unit Price
10
$2.97
25
$2.94
75
$2.89
150
$2.86
400+
$2.79
Product Variant Information section