Manufacturer Part #
GBE15DHHN
30 Position ( 2 x 15) 1 mm Staggered Dip Solder Dual Readout Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GBE15DHHN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 30 |
| Pitch: | 1 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$5.14
30
$5.05
50
$5.01
200
$4.91
300+
$4.84
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Through Hole