Manufacturer Part #
AK142-3
Null Modem 3 Meter Cable - 9 Pin D-sub Female to 9 Pin D-sub Male Cable
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AK142-3 - Product Specification
ASSMANN WSW Components AK142-3 - Technical Attributes
Attributes Table
| Connector Type: | D-Subs |
| Length: | 3m |
| Shielding: | No |
| Color: | Beige |
| No of Rows: | 2 |
| No of Positions: | 9 |
| Mounting Method: | Wire Mount |
Features & Applications
The AK142-3-R is a Null Modem 9 Pin D-sub Female to Male Cable available in 3 Meter Extension Cable
Materials:
- Cable: NOUL 28AWG*8C+D+AL
- OD 5.0MM
- Beige
- P1 Connector: D-Sub 9-pin Female
- Solder Type G/F
- Blue Insulation
- Shell - Nickel
- P2 Connector: D-Sub 9-pin Male
- Solder Type G/F
- Blue Insulation
- Shell - Nickel
- Screw: #4-40UNC, L=12.5 MM, Nickel plated
- 100% Test (Open, Short, Miss Wire)
- Contact Resistance: 2 ΩMax
- Insulation Resistance: 5M ΩMin.
- Dielectric Test: 300 V DC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4
$5.86
15
$5.80
40
$5.76
100
$5.72
250+
$5.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount