text.skipToContent text.skipToNavigation

Manufacturer Part #

AK323G-2

2 Meter PS/2 Extension Cable MiniDIN 6 Pin Male to MiniDIN 6 Pin Female

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK323G-2 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 2m
Shielding: Yes
Color: Grey
No of Positions: 6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1001
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,255.25
USD
Quantity
Unit Price
1
$5.48
10
$5.42
30
$5.37
75
$5.33
200+
$5.25
Product Variant Information section