text.skipToContent text.skipToNavigation

Référence fabricant

AK669-18

USB extension cable 1.1 version with a A male to A male in a 1.8 meter

Modèle ECAD:
Nom du fabricant: ASSMANN WSW Components
Emballage standard:
Product Variant Information section
Code de date: 2445
Product Specification Section
ASSMANN WSW Components AK669-18 - Caractéristiques techniques
Attributes Table
Connector Type: USB
Length: 1.8m
Shielding: Yes
Color: Beige
No of Positions: 4
Fonctionnalités et applications

Assman a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters.The Assmann Portfolio ranges from:

  • The standard USB A to B cable assembly
  • USB 2.0 Hi-speed Cables
  • Various USB Adapters
  • A range of USB mainboard Adapters on slot brackets. 

The AK669-18-R is a 1.8 meter USB A male to USB A female extension cable.  This 4 wire cable is double shielded and is USB1.1 and 2.0 compatible. This USB cable family, have molded plug housings and come in the color beige. The cable is UL2725 and consists of 2X AWG24 and 2X AWG28 wires.

Pricing Section
Stock global :
48
États-Unis:
48
Sur commande :Order inventroy details
400
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
10
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
19,20 $
USD
Quantité
Prix unitaire
10
$1.92
30
$1.89
100
$1.86
200
$1.85
500+
$1.80
Product Variant Information section