text.skipToContent text.skipToNavigation

Manufacturer Part #

CA #EV-AC-40AS-T-5M

CA #EV-AC Series 8 Position 5 m NACS Connector EV Charger Cable Assembly

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Adam Tech CA #EV-AC-40AS-T-5M - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 5m
Shielding: No
Color: Black
Current Rating: 40A
Voltage Rating: 240V
Operating Temp Range: -40°C to +55°C
Dielectric Withstanding Voltage: 2000V
IP Rating: IP67
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.40
USD
Quantity
Unit Price
1
$113.40
3
$111.53
4
$111.05
10
$109.52
15+
$108.00
Product Variant Information section