Manufacturer Part #
CA-USB-AM-AM-6FT
6Ft USB2.0A Plug to A Plug Cable Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Adam Tech CA-USB-AM-AM-6FT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech CA-USB-AM-AM-6FT - Technical Attributes
Attributes Table
| Connector Type: | USB |
| Length: | 1830mm |
| Shielding: | Yes |
| Color: | Black |
| No of Rows: | 1 |
| No of Positions: | 4 |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.46
40
$2.42
150
$2.37
250
$2.36
500+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag