text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-17BMMM-PL8D02

PUSH-PULL OVERMOLDING CABLE NON-SHIELDED 17P M CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-17BMMM-PL8D02 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 2m
Shielding: No
Color: Black
No of Positions: 17
Current Rating: 1.5A
Voltage Rating: 30V
Operating Temp Range: -20°C to +80°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Wire Gauge: AWG 26
Dielectric Withstanding Voltage: 650V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.78
USD
Quantity
Unit Price
1
$15.78
4
$15.58
15
$15.39
40
$15.25
100+
$15.03
Product Variant Information section