text.skipToContent text.skipToNavigation

Manufacturer Part #

T4162123004-002

M12-4MS-1.0SH-M12-4FS-PUR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T4162123004-002 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Shielding: Yes
Color: Grey
No of Positions: 4
Current Rating: 4A
Voltage Rating: 250V
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Wire Gauge: AWG 22
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
150
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,831.00
USD
Quantity
Unit Price
5
$26.39
15
$26.10
20
$26.02
50
$25.78
75+
$25.54
Product Variant Information section