text.skipToContent text.skipToNavigation

Manufacturer Part #

048069000000800+

Shield Lock 3.0 mm Mounting Hardware

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 048069000000800+ - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
Contact Material: Phosphor Bronze
Operating Temp Range: -30°C to +80°C
Voltage Rating: 5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,940.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.198
9,000+
$0.196
Product Variant Information section