text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006102

Han E Male Crimp Contact Silver Plated 2.5 mm AWG-14

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
HARTING 09330006102 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Method: Wire Mount
Pricing Section
Global Stock:
18,646
USA:
18,646
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.405
1,000
$0.40
2,500+
$0.385
Product Variant Information section