text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1469492-7

MULTIGIG 270 Degree VITA 46 DaughterCard Key Guide Module Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 1-1469492-7 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
No of Positions: 1
Contact Plating: Silver
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
1,258
USA:
1,258
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.22
USD
Quantity
Unit Price
3
$9.74
10
$9.64
25
$9.57
75
$9.48
150+
$9.36
Product Variant Information section